



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47600 € | 4,76 € |
| 30 | 0,44033 € | 13,21 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,40430 € | 40,43 € |
| 250 | 0,37896 € | 94,74 € |
| 500 | 0,36084 € | 180,42 € |
| 1.000 | 0,34361 € | 343,61 € |
| 2.500 | 0,32210 € | 805,25 € |
| 5.000 | 0,30672 € | 1.533,60 € |
| Unit Price without VAT: | 0,47600 € |
|---|---|
| Unit Price with VAT: | 0,56644 € |











