Violet 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-11-V2-D

DigiKey Part Number
0002061101-11-V2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-11-V2-D
Description
11" PRE-CRIMP A2101 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,97700 €9,77 €
300,90433 €27,13 €
500,87240 €43,62 €
1000,83060 €83,06 €
2500,77856 €194,64 €
5000,74136 €370,68 €
1.0000,70598 €705,98 €
2.5000,66179 €1.654,47 €
5.0000,63022 €3.151,10 €
Manufacturers Standard Package
Unit Price without VAT:0,97700 €
Unit Price with VAT:1,16263 €
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 0,97700 €
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 0,97700 €
11" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 0,97700 €
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 0,97700 €
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 0,97700 €
Alternate Length
10" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 0,94300 €
2" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 0,65900 €
12" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 1,01200 €
3" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 0,69400 €
4" PRE-CRIMP A2101 VIOLET
In-Stock: 0
Unit Price: 0,73000 €