



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,73000 € | 7,30 € |
| 30 | 0,67567 € | 20,27 € |
| 50 | 0,65180 € | 32,59 € |
| 100 | 0,62050 € | 62,05 € |
| 250 | 0,58160 € | 145,40 € |
| 500 | 0,55382 € | 276,91 € |
| 1.000 | 0,52739 € | 527,39 € |
| 2.500 | 0,49437 € | 1.235,92 € |
| 5.000 | 0,47079 € | 2.353,95 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











