



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06300 $ | 10,63 $ |
| 30 | 0,98367 $ | 29,51 $ |
| 50 | 0,94860 $ | 47,43 $ |
| 100 | 0,90330 $ | 90,33 $ |
| 250 | 0,84668 $ | 211,67 $ |
| 500 | 0,80626 $ | 403,13 $ |
| 1.000 | 0,76777 $ | 767,77 $ |
| 2.500 | 0,71970 $ | 1.799,25 $ |
| 5.000 | 0,68538 $ | 3.426,90 $ |
| Unit Price without VAT: | 1,06300 $ |
|---|---|
| Unit Price with VAT: | 1,26497 $ |











