



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80100 € | 8,01 € |
| 30 | 0,74167 € | 22,25 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,68110 € | 68,11 € |
| 250 | 0,63844 € | 159,61 € |
| 500 | 0,60796 € | 303,98 € |
| 1.000 | 0,57892 € | 578,92 € |
| 2.500 | 0,54268 € | 1.356,70 € |
| 5.000 | 0,51679 € | 2.583,95 € |
| Unit Price without VAT: | 0,80100 € |
|---|---|
| Unit Price with VAT: | 0,95319 € |











