



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69200 € | 6,92 € |
| 30 | 0,64000 € | 19,20 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,58770 € | 58,77 € |
| 250 | 0,55088 € | 137,72 € |
| 500 | 0,52456 € | 262,28 € |
| 1.000 | 0,49951 € | 499,51 € |
| 2.500 | 0,46824 € | 1.170,60 € |
| 5.000 | 0,44590 € | 2.229,50 € |
| Unit Price without VAT: | 0,69200 € |
|---|---|
| Unit Price with VAT: | 0,82348 € |











