



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50800 € | 5,08 € |
| 30 | 0,47000 € | 14,10 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,43150 € | 43,15 € |
| 250 | 0,40444 € | 101,11 € |
| 500 | 0,38512 € | 192,56 € |
| 1.000 | 0,36673 € | 366,73 € |
| 2.500 | 0,34376 € | 859,40 € |
| 5.000 | 0,32736 € | 1.636,80 € |
| Unit Price without VAT: | 0,50800 € |
|---|---|
| Unit Price with VAT: | 0,60452 € |











