Direct

H3883R-07C | |
|---|---|
DigiKey Part Number | H3883R-07C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H3883R-07C |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 7.00' (2.13m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-8/8/S-7-OE | Assmann WSW Components | 0 | A3883R-07C-ND | 9,28000 € | Direct |






