Direct

H3883R-05C | |
|---|---|
DigiKey Part Number | H3883R-05C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H3883R-05C |
Description | CABLE MOD 8P8C PLUG TO CABLE 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-8/8/S-5-OE | Assmann WSW Components | 0 | A3883R-05C-ND | 7,69000 € | Direct |





