Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2642R-07C

DigiKey Part Number
H2642R-07C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H2642R-07C
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
-
Style
Reverse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
CABLE MOD 6P4C PLUG TO PLUG 5'
In-Stock: 0
Unit Price:
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 0,09000 €