Direct

GLF-464-144-504-D | |
|---|---|
DigiKey Part Number | H2642R-14C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-464-144-504-D |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 14.00' (4.27m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Plug | Style Reverse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2643R-14C | Assmann WSW Components | 0 | A2643R-14C-ND | 8,35000 € | Direct |







