Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1643R-07C

DigiKey Part Number
H1643R-07C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H1643R-07C
Description
CABLE MOD 6P4C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 6P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 6P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price:
CABLE MOD 6P4C PLUG TO PLUG 5'
In-Stock: 37
Unit Price: 1,89000 €