
GLF-464-054-510-D | |
|---|---|
DigiKey Part Number | H1643R-05C-ND |
Manufacturer | |
Manufacturer Product Number | GLF-464-054-510-D |
Description | CABLE MOD 6P4C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer I.O. Interconnect | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Obsolete | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Silver |
Connector Type Plug to Plug | Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,82880 € | 45,72 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |




