H1442R-25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 3
Unit Price: 6,57000 €
Datasheet
Image for H1442R-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1442R-25

DigiKey Part Number
H1442R-25-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H1442R-25
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: