
GLF-444-144-511-D | |
|---|---|
DigiKey Part Number | H1442R-14-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | GLF-444-144-511-D |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Modular Cable Assemblies (VA) | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Bulk | Length 14.00' (4.27m) |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Plug | Style Standard |



