
R41-B542A | |
|---|---|
DigiKey Part Number | 2508-R41-B542ATR-ND - Tape & Reel (TR) 2508-R41-B542ACT-ND - Cut Tape (CT) 2508-R41-B542ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R41-B542A |
Description | CONN RCP USB3.2 TYPC 24P BRD EDG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal, Mid Mount |
Manufacturer Mitsumi | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Thunderbolt 3™ |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type USB-C (USB TYPE-C) | Number of Ports 1 |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,69800 € | 184,90 € |
| 100 | 3,52150 € | 352,15 € |
| 250 | 3,30100 € | 825,25 € |
| 500 | 3,25086 € | 1.625,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,90925 € | 4.363,88 € |
| 3.000 | 2,77057 € | 8.311,71 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |








