
R41-B512A | |
|---|---|
DigiKey Part Number | 2508-R41-B512ATR-ND - Tape & Reel (TR) 2508-R41-B512ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B512A |
Description | CONN HSD 4+0 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Black, Jet |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R41-A624A | Mitsumi | 0 | P124186-1-ND | 5,11000 € | Parametric Equivalent |
| R41-A717A | Mitsumi | 0 | P124190-1-ND | 5,64000 € | Parametric Equivalent |
| R41-A799A | Mitsumi | 319 | 2508-R41-A799ACT-ND | 7,50000 € | Parametric Equivalent |
| R41-B574A | Mitsumi | 102 | 2508-R41-B574ACT-ND | 5,58000 € | Parametric Equivalent |
| R41-B669A | Mitsumi | 596 | 2508-R41-B669ACT-ND | 5,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74500 € | 47,45 € |
| 25 | 4,44800 € | 111,20 € |
| 50 | 4,23560 € | 211,78 € |
| 100 | 4,03330 € | 403,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,84080 € | 768,16 € |
| 400 | 3,65753 € | 1.463,01 € |
| 600 | 3,55445 € | 2.132,67 € |
| 1.000 | 3,42873 € | 3.428,73 € |
| 1.400 | 3,34838 € | 4.687,73 € |
| 2.000 | 3,26528 € | 6.530,56 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |







