R41-A624A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mitsumi
In Stock: 0
Unit Price: 5,64000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 319
Unit Price: 7,50000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 0
Unit Price: 5,58000 €

Parametric Equivalent


Mitsumi
In Stock: 102
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 596
Unit Price: 5,06000 €
Datasheet

Parametric Equivalent


Mitsumi
In Stock: 572
Unit Price: 5,06000 €
Datasheet
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-A624A

DigiKey Part Number
P124186-2-ND - Tape & Reel (TR)
P124186-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-A624A
Description
CONN HSD 4+0 NORMAL VERTICAL TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Series
Features
Board Guide, Code A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
Black, Jet
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Dielectric Material
Liquid Crystal Polymer (LCP)
Connector Type
Plug, Male Pin
Operating Temperature
-40°C ~ 105°C
Contact Termination
Solder
Voltage Rating
100 V
Shield Termination
Solder
Mating Cycles
25
Impedance
100 Ohms
Insertion Loss
0.10dB
Mounting Type
Through Hole
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R41-A717AMitsumi0P124190-1-ND5,64000 €Parametric Equivalent
R41-A799AMitsumi3192508-R41-A799ACT-ND7,50000 €Parametric Equivalent
R41-B512AMitsumi02508-R41-B512ACT-ND5,58000 €Parametric Equivalent
R41-B574AMitsumi1022508-R41-B574ACT-ND5,58000 €Parametric Equivalent
R41-B669AMitsumi5962508-R41-B669ACT-ND5,06000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,11000 €5,11 €
104,33700 €43,37 €
254,06480 €101,62 €
503,87060 €193,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,58187 €537,28 €
3003,41093 €1.023,28 €
4503,31476 €1.491,64 €
7503,19752 €2.398,14 €
1.0503,12256 €3.278,69 €
1.5003,04505 €4.567,57 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €