
EMMM161-C/W/EP | |
|---|---|
DigiKey Part Number | 2475-EMMM161-C/W/EP-ND |
Manufacturer | |
Manufacturer Product Number | EMMM161-C/W/EP |
Description | EASY DRIVE MEMS MIRROR MODULE, D |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W |
Datasheet | Datasheet |
Category | Configuration Module |
Manufacturer Mirrorcle Technologies | Number of LEDs 1 |
Packaging Box | Mounting Type User Defined |
Part Status Active | Size / Dimension 20.00mm L x 15.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.715,95000 € | 1.715,95 € |
| 2 | 1.605,46000 € | 3.210,92 € |
| 5 | 1.407,07800 € | 7.035,39 € |
| Unit Price without VAT: | 1.715,95000 € |
|---|---|
| Unit Price with VAT: | 2.041,98050 € |




