
EMMM100-C/W/EP | |
|---|---|
DigiKey Part Number | 2475-EMMM100-C/W/EP-ND |
Manufacturer | |
Manufacturer Product Number | EMMM100-C/W/EP |
Description | EASY DRIVE MEMS MIRROR MODULE, D |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mirrorcle Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 1 | |
Color | - | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 20.00mm L x 15.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.617,07000 € | 1.617,07 € |
| 2 | 1.513,79500 € | 3.027,59 € |
| 5 | 1.325,99600 € | 6.629,98 € |
| Unit Price without VAT: | 1.617,07000 € |
|---|---|
| Unit Price with VAT: | 1.924,31330 € |




