
ZX75BP-750-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-750-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-750-S+ |
Description | RF FILTER BANDPASS 750MHZ MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 750MHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 2.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 750MHz Center | |
Bandwidth | 300MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | - | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,62000 € | 111,62 € |
| 10 | 98,16100 € | 981,61 € |
| 25 | 96,80720 € | 2.420,18 € |
| 50 | 96,11840 € | 4.805,92 € |
| Unit Price without VAT: | 111,62000 € |
|---|---|
| Unit Price with VAT: | 132,82780 € |


