
VBFZ-780-S+ | |
|---|---|
DigiKey Part Number | 3157-VBFZ-780-S+-ND |
Manufacturer | |
Manufacturer Product Number | VBFZ-780-S+ |
Description | RF FILTER BAND PASS 780MHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 780MHz Center Frequency Band Pass RF Filter (Radio Frequency) 140MHz Bandwidth 1.76dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 780MHz Center | |
Bandwidth | 140MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.76dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.910" L (10.41mm x 48.51mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| 10 | 53,09200 € | 530,92 € |
| 25 | 52,41040 € | 1.310,26 € |
| 50 | 51,99100 € | 2.599,55 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |


