
ZX30-9-4-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX30-9-4-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX30-9-4-S+ |
Description | 8.9 DB DIR COUP, 5 - 1200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1.2GHz 8.9 ± 0.5dB 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.2GHz | |
Coupling Factor | 8.9 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,91000 € | 41,91 € |
| 25 | 41,22600 € | 1.030,65 € |
| 50 | 41,04000 € | 2.052,00 € |
| Unit Price without VAT: | 41,91000 € |
|---|---|
| Unit Price with VAT: | 49,87290 € |



