RF Directional Coupler Cellular 5MHz ~ 1GHz 12 ± 0.5dB 1W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX30-12-4-S+

DigiKey Part Number
3157-ZX30-12-4-S+-ND
Manufacturer
Manufacturer Product Number
ZX30-12-4-S+
Description
12 DB DIR COUP, 5-1000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 5MHz ~ 1GHz 12 ± 0.5dB 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
12 ± 0.5dB
Applications
Cellular
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,91000 €41,91 €
2541,22600 €1.030,65 €
5041,04000 €2.052,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,91000 €
Unit Price with VAT:49,87290 €