
ZMIQ-44H-K+ | |
|---|---|
DigiKey Part Number | 3157-ZMIQ-44H-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZMIQ-44H-K+ |
Description | MIXER, RF/LO FREQ 18 TO 40 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5G, Radar Up/Down Converter 18GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Frequency 18GHz ~ 40GHz |
Manufacturer Mini-Circuits | Number of Mixers 2 |
Packaging Tray | Secondary Attributes Up/Down Converter |
Part Status Active | Mounting Type Chassis Mount |
RF Type 5G, Radar | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,58000 € | 514,58 € |
| 10 | 488,85000 € | 4.888,50 € |
| Unit Price without VAT: | 514,58000 € |
|---|---|
| Unit Price with VAT: | 612,35020 € |


