New Product
RF Mixer IC Radar Up/Down Converter 5GHz ~ 14GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMIQ-143H-S+

DigiKey Part Number
3157-ZMIQ-143H-S+-ND
Manufacturer
Manufacturer Product Number
ZMIQ-143H-S+
Description
LEVEL 18, COAXIAL IQ MIXER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Up/Down Converter 5GHz ~ 14GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
Radar
Frequency
5GHz ~ 14GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1430,68000 €430,68 €
10407,38700 €4.073,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:430,68000 €
Unit Price with VAT:512,50920 €