Image for ZC2PD-5R263-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC2PD-5R263-S+

DigiKey Part Number
3157-ZC2PD-5R263-S+-ND
Manufacturer
Manufacturer Product Number
ZC2PD-5R263-S+
Description
PWR DIV SMA-F .5-26.5GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 26.5 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Insertion Loss
1.8dB
Frequency
500 MHz ~ 26.5 GHz
Specifications
Isolation (Min) 18dB, 4° Imbalance (Max), 1.6 VSWR (Max)
Size / Dimension
5.875" L x 1.040" W x 0.500" H (149.23mm x 26.42mm x 12.70mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.280,66000 €1.280,66 €
Unit Price without VAT:1.280,66000 €
Unit Price with VAT:1.523,98540 €