
ZC2PD-06263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-06263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-06263-S+ |
Description | 2 WAYS STRIPLINE DC PWR SPLTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 26.5 GHz Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 6 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 18dB, 4° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.150" L x 1.060" W x 0.530" H (29.21mm x 26.92mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,59000 € | 679,59 € |
| 10 | 665,04200 € | 6.650,42 € |
| Unit Price without VAT: | 679,59000 € |
|---|---|
| Unit Price with VAT: | 808,71210 € |




