
ZB4PD1-500+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD1-500+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD1-500+ |
Description | 4 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 20dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,13000 € | 108,13 € |
| 10 | 94,60000 € | 946,00 € |
| 25 | 93,93280 € | 2.348,32 € |
| 50 | 93,25380 € | 4.662,69 € |
| Unit Price without VAT: | 108,13000 € |
|---|---|
| Unit Price with VAT: | 128,67470 € |



