
ZB4PD1-500-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD1-500-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD1-500-S+ |
Description | 4 WAYS PWRSPLTR, 5-500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 20dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 5 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 6° Imbalance (Max) | |
Size / Dimension | 3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,12000 € | 124,12 € |
| 10 | 110,52300 € | 1.105,23 € |
| 25 | 109,85080 € | 2.746,27 € |
| 50 | 109,16940 € | 5.458,47 € |
| Unit Price without VAT: | 124,12000 € |
|---|---|
| Unit Price with VAT: | 147,70280 € |







