
XLF-962+ | |
|---|---|
DigiKey Part Number | 3157-XLF-962+TR-ND - Tape & Reel (TR) 3157-XLF-962+CT-ND - Cut Tape (CT) 3157-XLF-962+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-962+ |
Description | RF FILTER LOWPASS 12.4GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.4GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.4GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,14000 € | 22,14 € |
| 20 | 14,30300 € | 286,06 € |
| 50 | 12,73340 € | 636,67 € |
| 100 | 12,36400 € | 1.236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,54414 € | 5.272,07 € |
| Unit Price without VAT: | 22,14000 € |
|---|---|
| Unit Price with VAT: | 26,34660 € |



