
XHF2-912+ | |
|---|---|
DigiKey Part Number | 3157-XHF2-912+TR-ND - Tape & Reel (TR) 3157-XHF2-912+CT-ND - Cut Tape (CT) 3157-XHF2-912+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF2-912+ |
Description | RF FILT HIGH PASS 19.55GHZ 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 20.9GHz Bandwidth 1.5dB 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XHF2-912+ Models |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Frequency 19.55GHz Center | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Bandwidth 20.9GHz | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 20 | 15,41050 € | 308,21 € |
| 50 | 13,87040 € | 693,52 € |
| 100 | 13,65360 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,63684 € | 5.818,42 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |










