RF IC Limiter General Purpose 30MHz ~ 7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-73-1W-S+

DigiKey Part Number
3157-VLM-73-1W-S+-ND
Manufacturer
Manufacturer Product Number
VLM-73-1W-S+
Description
LIMITER / SMA ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 30MHz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Function
Limiter
Frequency
30MHz ~ 7GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Chassis Mount
Package / Case
SMA In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,90000 €69,90 €
1064,51400 €645,14 €
2563,17160 €1.579,29 €
5063,16800 €3.158,40 €
Manufacturers Standard Package
Unit Price without VAT:69,90000 €
Unit Price with VAT:83,18100 €