
VLM-33W-2W-S+ | |
|---|---|
DigiKey Part Number | 3157-VLM-33W-2W-S+-ND |
Manufacturer | |
Manufacturer Product Number | VLM-33W-2W-S+ |
Description | LIMITER / SMA / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 200kHz ~ 3GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 200kHz ~ 3GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,38000 € | 66,38 € |
| 10 | 61,05000 € | 610,50 € |
| 25 | 59,78000 € | 1.494,50 € |
| Unit Price without VAT: | 66,38000 € |
|---|---|
| Unit Price with VAT: | 78,99220 € |




