
VLFX-1350+ | |
|---|---|
DigiKey Part Number | 3157-VLFX-1350+-ND |
Manufacturer | |
Manufacturer Product Number | VLFX-1350+ |
Description | LTCC LPF, DC - 1350 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.05GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 2.05GHz (Cutoff) | Size / Dimension 0.410" Dia x 2.670" L (10.41mm x 67.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,44000 € | 58,44 € |
| 25 | 57,03560 € | 1.425,89 € |
| 100 | 55,64810 € | 5.564,81 € |
| Unit Price without VAT: | 58,44000 € |
|---|---|
| Unit Price with VAT: | 69,54360 € |


