
VLFX-1300+ | |
|---|---|
DigiKey Part Number | 3157-VLFX-1300+-ND |
Manufacturer | |
Manufacturer Product Number | VLFX-1300+ |
Description | LTCC LPF, DC - 1300 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.925GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.925GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 2.670" L (10.41mm x 67.82mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| 25 | 55,26120 € | 1.381,53 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |


