MFR Recommended

USB-1SP8T-63H | |
|---|---|
DigiKey Part Number | 3157-USB-1SP8T-63H-ND |
Manufacturer | |
Manufacturer Product Number | USB-1SP8T-63H |
Description | USB-1SP8T-63H |
Customer Reference | |
Detailed Description | RF Switch IC ATE, Cellular SP8T 50Ohm |
Category | Test Frequency 6GHz |
Manufacturer Mini-Circuits | P1dB 35dBm |
Packaging Bulk | IIP3 50dBm |
Part Status Obsolete | Features DC Blocked |
RF Type ATE, Cellular | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 4.75V ~ 5.25V |
Circuit SP8T | Operating Temperature 0°C ~ 50°C |
Frequency Range 10MHz ~ 6GHz | Mounting Type Chassis Mount |
Isolation 60dB | Package / Case Module, SMA Connectors |
Insertion Loss 5.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-1SP8T-852H | Mini-Circuits | 0 | 3157-USB-1SP8T-852H-ND | 1.715,12000 € | MFR Recommended |


