
USB-1SP8T-852H | |
|---|---|
DigiKey Part Number | 3157-USB-1SP8T-852H-ND |
Manufacturer | |
Manufacturer Product Number | USB-1SP8T-852H |
Description | IC RF SWITCH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, ATE, WiFi SP8T 50Ohm |
Datasheet | Datasheet |
Category | Test Frequency 8.5GHz |
Manufacturer Mini-Circuits | P1dB 35dBm |
Packaging Bulk | IIP3 50dBm |
Part Status Active | Features DC Blocked |
RF Type 5G, ATE, WiFi | Impedance 50Ohm |
Topology Absorptive | Voltage - Supply 4.75V ~ 5.25V |
Circuit SP8T | Operating Temperature -10°C ~ 60°C |
Frequency Range 10MHz ~ 8.5GHz | Mounting Type Chassis Mount |
Isolation 55dB | Package / Case Module, SMA Connectors |
Insertion Loss 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.701,51000 € | 1.701,51 € |
| Unit Price without VAT: | 1.701,51000 € |
|---|---|
| Unit Price with VAT: | 2.024,79690 € |




