
THP-825+ | |
|---|---|
DigiKey Part Number | 3157-THP-825+TR-ND - Tape & Reel (TR) 3157-THP-825+CT-ND - Cut Tape (CT) 3157-THP-825+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THP-825+ |
Description | LUMPED LC HPF, 825 - 4000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4125GHz Center Frequency High Pass RF Filter (Radio Frequency) 3.175GHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | THP-825+ Models |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 2.4125GHz Center | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Bandwidth 3.175GHz | Height (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,72000 € | 31,72 € |
| 10 | 24,86300 € | 248,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,03970 € | 2.203,97 € |
| 200 | 20,38755 € | 4.077,51 € |
| Unit Price without VAT: | 31,72000 € |
|---|---|
| Unit Price with VAT: | 37,74680 € |


