
BFHKI-6251+ | |
|---|---|
DigiKey Part Number | 3157-BFHKI-6251+TR-ND - Tape & Reel (TR) 3157-BFHKI-6251+CT-ND - Cut Tape (CT) 3157-BFHKI-6251+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHKI-6251+ |
Description | LTCC SMT BPF, 5.35-6.7 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.35GHz Bandwidth 5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 6GHz Center | Size / Dimension 0.195" L x 0.144" W (4.95mm x 3.65mm) |
Bandwidth 1.35GHz | Height (Max) 0.077" (1.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 20 | 28,77100 € | 575,42 € |
| 50 | 26,03300 € | 1.301,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,30440 € | 2.330,44 € |
| 200 | 21,26875 € | 4.253,75 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,28070 € |


