
TCP-2-272+ | |
|---|---|
DigiKey Part Number | 3157-TCP-2-272+TR-ND - Tape & Reel (TR) 3157-TCP-2-272+CT-ND - Cut Tape (CT) 3157-TCP-2-272+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP-2-272+ |
Description | RF PWR DVDR 5MHZ-2.7GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 2.7 GHz Isolation (Min) 20dB, 2.5 VSWR (Max), 10° Imbalance (Max) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 1.4dB |
Manufacturer Mini-Circuits | Frequency 5 MHz ~ 2.7 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Isolation (Min) 20dB, 2.5 VSWR (Max), 10° Imbalance (Max) |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 20 | 3,55700 € | 71,14 € |
| 100 | 3,41310 € | 341,31 € |
| 200 | 3,38175 € | 676,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,87852 € | 5.757,04 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |





