
SXHP-5+ | |
|---|---|
DigiKey Part Number | 3157-SXHP-5+TR-ND - Tape & Reel (TR) 3157-SXHP-5+CT-ND - Cut Tape (CT) 3157-SXHP-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXHP-5+ |
Description | LUMPED LC HPF, 5 - 400 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126.25MHz Center Frequency High Pass RF Filter (Radio Frequency) 395MHz Bandwidth 1.43dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 126.25MHz Center | |
Bandwidth | 395MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.43dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| 10 | 18,30200 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,60450 € | 1.560,45 € |
| 200 | 14,95295 € | 2.990,59 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |


