
LPF-B50+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B50+-ND |
Manufacturer | |
Manufacturer Product Number | LPF-B50+ |
Description | LUMPED LC LPF, DC - 50 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 55MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.826" L x 0.472" W (20.98mm x 11.99mm) | |
Height (Max) | 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,81000 € | 22,81 € |
| 10 | 20,11700 € | 201,17 € |
| 25 | 19,78680 € | 494,67 € |
| 50 | 19,44620 € | 972,31 € |
| 100 | 19,10530 € | 1.910,53 € |
| 250 | 18,30928 € | 4.577,32 € |
| Unit Price without VAT: | 22,81000 € |
|---|---|
| Unit Price with VAT: | 27,14390 € |


