
SXBP-1940+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-1940+-ND |
Manufacturer | |
Manufacturer Product Number | SXBP-1940+ |
Description | LUMPED LC BPF, 1710 - 2170 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.94GHz Center Frequency Band Pass RF Filter (Radio Frequency) 460MHz Bandwidth 2dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.94GHz Center | |
Bandwidth | 460MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,45830 € | 2.045,83 € |
| Unit Price without VAT: | 20,45830 € |
|---|---|
| Unit Price with VAT: | 24,34538 € |


