
RMK-3-93+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-93+TR-ND - Tape & Reel (TR) 3157-RMK-3-93+CT-ND - Cut Tape (CT) 3157-RMK-3-93+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-3-93+ |
Description | MLTPLR, OUTPUT 5400 - 9000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 5.4GHz ~ 9GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 5.4GHz ~ 9GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| 10 | 12,53500 € | 125,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,68870 € | 1.068,87 € |
| 200 | 10,24115 € | 2.048,23 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |


