
SEDC-10-63+ | |
|---|---|
DigiKey Part Number | 3157-SEDC-10-63+TR-ND - Tape & Reel (TR) 3157-SEDC-10-63+CT-ND - Cut Tape (CT) 3157-SEDC-10-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEDC-10-63+ |
Description | RF DIR COUPLER 50MHZ-6GHZ 24SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 6GHz 10dB 1W 24-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SEDC-10-63+ Models |
Category | Coupling Factor 10dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W |
Part Status Active | Return Loss 18dB |
Coupler Type Standard | Package / Case 24-SMD, No Lead, Exposed Pad |
Frequency 50MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,97000 € | 80,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,02570 € | 6.902,57 € |
| Unit Price without VAT: | 80,97000 € |
|---|---|
| Unit Price with VAT: | 96,35430 € |



