
PLP-100+ | |
|---|---|
DigiKey Part Number | 3157-PLP-100+-ND |
Manufacturer | |
Manufacturer Product Number | PLP-100+ |
Description | LUMPED LC LPF, DC - 98 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 98MHz Bandwidth 1dB 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 108MHz (Cutoff) | |
Bandwidth | 98MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.785" L x 0.385" W (19.94mm x 9.78mm) | |
Height (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,21400 € | 222,14 € |
| Unit Price without VAT: | 22,21400 € |
|---|---|
| Unit Price with VAT: | 26,43466 € |




