
PBP-10.7+ | |
|---|---|
DigiKey Part Number | 3157-PBP-10.7+-ND |
Manufacturer | |
Manufacturer Product Number | PBP-10.7+ |
Description | LUMPED LC BPF, 9.5 - 11.5 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 1.5dB 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Bandwidth | 2MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.785" L x 0.385" W (19.94mm x 9.78mm) | |
Height (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,29000 € | 40,29 € |
| 10 | 38,95400 € | 389,54 € |
| 25 | 37,60120 € | 940,03 € |
| 100 | 37,32850 € | 3.732,85 € |
| Unit Price without VAT: | 40,29000 € |
|---|---|
| Unit Price with VAT: | 47,94510 € |



