
NHP-900+ | |
|---|---|
DigiKey Part Number | 3157-NHP-900+-ND |
Manufacturer | |
Manufacturer Product Number | NHP-900+ |
Description | RF FILTER HIPASS 1.955GHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.955GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.09GHz Bandwidth 1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 1.955GHz Center | Size / Dimension 0.820" Dia x 2.900" L (20.83mm x 73.66mm) |
Bandwidth 2.09GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 € | 57,74 € |
| 10 | 52,43200 € | 524,32 € |
| 25 | 51,34440 € | 1.283,61 € |
| Unit Price without VAT: | 57,74000 € |
|---|---|
| Unit Price with VAT: | 68,71060 € |






