
CHPFL-0700 | |
|---|---|
DigiKey Part Number | 744-1407-ND |
Manufacturer | |
Manufacturer Product Number | CHPFL-0700 |
Description | RF FILTER HI PASS 700MHZ INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 700MHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 700MHz | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.435" Dia x 1.504" L (11.05mm x 38.20mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |




